Wickmann 0.3A Resettable Fuse, 30V dc
- RS Stock No.:
- 174-0819
- Mfr. Part No.:
- RF1907-000
- Brand:
- Wickmann
Subtotal (1 pack of 20 units)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 6,240 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.279 | £5.58 |
*price indicative
- RS Stock No.:
- 174-0819
- Mfr. Part No.:
- RF1907-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 600mA | |
| Voltage Rating | 30V dc | |
| Time to Trip | 0.1s | |
| Hold Current | 0.3A | |
| Maximum Current | 40 A | |
| Length | 4.73mm | |
| Height | 0.89mm | |
| Width | 3.41mm | |
| Minimum Resistance | 0.2Ω | |
| Maximum Resistance | 1.75Ω | |
| Power Dissipation | 0.8W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package Size | 1812 | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | MINISMDC | |
| Fuse Speed | F | |
| Dimensions | 4.73 x 3.41 x 0.89mm | |
| Body Material | Poly | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 600mA | ||
Voltage Rating 30V dc | ||
Time to Trip 0.1s | ||
Hold Current 0.3A | ||
Maximum Current 40 A | ||
Length 4.73mm | ||
Height 0.89mm | ||
Width 3.41mm | ||
Minimum Resistance 0.2Ω | ||
Maximum Resistance 1.75Ω | ||
Power Dissipation 0.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package Size 1812 | ||
Operating Temperature Range -40 → +85 °C | ||
Series MINISMDC | ||
Fuse Speed F | ||
Dimensions 4.73 x 3.41 x 0.89mm | ||
Body Material Poly | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
