Wickmann 4A Resettable Fuse, 30V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0808
Mfr. Part No.:
30R400UMR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

8A

Voltage Rating

30V dc

Time to Trip

12.7s

Hold Current

4A

Maximum Current

40 A

Length

14mm

Height

22mm

Width

3mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.01Ω

Maximum Resistance

50mΩ

Power Dissipation

2.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Dimensions

14 x 3 x 22mm

Body Material

Polymer

Fuse Speed

F

Series

30R

COO (Country of Origin):
CN
The 30R series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred

Lead-free
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material