Wickmann 0.05A Resettable Fuse, 30V dc

Discontinued
RS Stock No.:
174-0805
Mfr. Part No.:
RF1350-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

150mA

Voltage Rating

30V dc

Time to Trip

1.5s

Hold Current

0.05A

Maximum Current

10 A

Length

3.43mm

Height

0.85mm

Width

2.8mm

Minimum Resistance

3.6Ω

Maximum Resistance

50Ω

Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package Size

1210

Body Material

Poly

Dimensions

3.43 x 2.8 x 0.85mm

Series

MICROSMD

Operating Temperature Range

-40 → +85 °C

Fuse Speed

F

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The microSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery