Wickmann 5 A Resettable Fuse
- RS Stock No.:
- 174-0773
- Mfr. Part No.:
- 2920L500/16MR
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0773
- Mfr. Part No.:
- 2920L500/16MR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 10A | |
| Product Type | Resettable Fuse | |
| Time to Trip | 5s | |
| Hold Current | 5A | |
| Length | 7.98mm | |
| Height | 1.6mm | |
| Width | 5.44mm | |
| Minimum Resistance | 0.005Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 20mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 2W | |
| Series | 2920L | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 10A | ||
Product Type Resettable Fuse | ||
Time to Trip 5s | ||
Hold Current 5A | ||
Length 7.98mm | ||
Height 1.6mm | ||
Width 5.44mm | ||
Minimum Resistance 0.005Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 20mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 2W | ||
Series 2920L | ||
- COO (Country of Origin):
- CN
The 2920L series device provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired.
Features
Lead-free
Fast response to fault currents
High voltage
Low Profile
Compatible with high temperature solders
