Wickmann 0.35A Resettable Fuse, 30V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0688
Mfr. Part No.:
1812L035/30DR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

750mA

Voltage Rating

30V dc

Time to Trip

0.15s

Hold Current

0.35A

Maximum Current

40 A

Length

4.73mm

Height

1.25mm

Width

3.41mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.4Ω

Maximum Resistance

1.7Ω

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

1812L

Fuse Speed

F

Dimensions

4.73 x 3.41 x 1.25mm

Operating Temperature Range

-40 → +85 °C

The Littlefuse Wickman 1812L Series, PolySwitch® lead-free surface mount resettable PPTC device provides surface mount overcurrent protection for applications where resettable protection is desired. It has holding current of 0.35A.

RoHS compliant, lead-free and halogen-free
Fast response
Compact design
Low resistance
Low-profile
Compatible with high temperature solders