Wickmann 3.3A Resettable Fuse, 24V dc
- RS Stock No.:
- 174-0687
- Mfr. Part No.:
- 2920L330/24MR
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0687
- Mfr. Part No.:
- 2920L330/24MR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Trip Current | 5.5A | |
Voltage Rating | 24V dc | |
Time to Trip | 5s | |
Hold Current | 3.3A | |
Maximum Current | 40 A | |
Length | 7.98mm | |
Height | 2mm | |
Width | 5.44mm | |
Minimum Resistance | 0.01Ω | |
Maximum Resistance | 50mΩ | |
Power Dissipation | 2W | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Fuse Speed | F | |
Dimensions | 7.98 x 5.44 x 2mm | |
Operating Temperature Range | -40 → +85 °C | |
Series | 2920L | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Trip Current 5.5A | ||
Voltage Rating 24V dc | ||
Time to Trip 5s | ||
Hold Current 3.3A | ||
Maximum Current 40 A | ||
Length 7.98mm | ||
Height 2mm | ||
Width 5.44mm | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 50mΩ | ||
Power Dissipation 2W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Fuse Speed F | ||
Dimensions 7.98 x 5.44 x 2mm | ||
Operating Temperature Range -40 → +85 °C | ||
Series 2920L | ||
- COO (Country of Origin):
- CN
The 2920L series device provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired.
Features
Lead-free
Fast response to fault currents
High voltage
Low Profile
Compatible with high temperature solders
Lead-free
Fast response to fault currents
High voltage
Low Profile
Compatible with high temperature solders