Wickmann 0.75A Resettable Fuse, 60V dc

Discontinued
RS Stock No.:
174-0680
Mfr. Part No.:
2016L075/60MR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

1.5A

Voltage Rating

60V dc

Time to Trip

0.5s

Hold Current

0.75A

Maximum Current

20 A

Length

5.44mm

Height

2mm

Width

4.43mm

Minimum Resistance

0.13Ω

Maximum Resistance

900mΩ

Power Dissipation

1.4W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

5.44 x 4.43 x 2mm

Fuse Speed

F

Operating Temperature Range

-40 → +85 °C

Series

2016L

COO (Country of Origin):
CN
The 2016L series device provides surface mount overcurrent protection for low voltage (≤60V) applications where resettable protection is desired.

Features
Lead-free
Fast response to fault currents
High voltage
Low Profile
Compatible with high temperature solders