Wickmann 0.75A Resettable Fuse, 16V dc
- RS Stock No.:
- 174-0677
- Mfr. Part No.:
- 1206L075/16WR
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0677
- Mfr. Part No.:
- 1206L075/16WR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1.5A | |
| Voltage Rating | 16V dc | |
| Time to Trip | 0.2s | |
| Hold Current | 0.75A | |
| Maximum Current | 100 A | |
| Length | 3.4mm | |
| Height | 1.25mm | |
| Width | 1.8mm | |
| Minimum Resistance | 0.09Ω | |
| Maximum Resistance | 290mΩ | |
| Power Dissipation | 0.6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Fuse Speed | F | |
| Series | 1206L | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 3.4 x 1.8 x 1.25mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1.5A | ||
Voltage Rating 16V dc | ||
Time to Trip 0.2s | ||
Hold Current 0.75A | ||
Maximum Current 100 A | ||
Length 3.4mm | ||
Height 1.25mm | ||
Width 1.8mm | ||
Minimum Resistance 0.09Ω | ||
Maximum Resistance 290mΩ | ||
Power Dissipation 0.6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Fuse Speed F | ||
Series 1206L | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 3.4 x 1.8 x 1.25mm | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The 1206L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Lead-Free and Halogen-Free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection
Lead-Free and Halogen-Free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection
