Wickmann 3A Resettable Fuse, 6V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0452
Mfr. Part No.:
RF0322-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

6A

Voltage Rating

6V dc

Time to Trip

35s

Hold Current

3A

Maximum Current

40 A

Length

7.98mm

Height

3mm

Width

5.44mm

Minimum Resistance

0.01Ω

Maximum Resistance

40mΩ

Power Dissipation

1.5W

Minimum Operating Temperature

-40°C

Package Size

2920

Maximum Operating Temperature

+85°C

Dimensions

7.98 x 5.44 x 3mm

Series

SMD

Body Material

Poly

Fuse Speed

F

Operating Temperature Range

-40 → +85 °C

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery