Wickmann 0.1 A Resettable Fuse, 60 V dc
- RS Stock No.:
- 174-0445
- Mfr. Part No.:
- RF2579-000
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0445
- Mfr. Part No.:
- RF2579-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 200mA | |
| Product Type | Resettable Fuse | |
| Voltage | 60 V dc | |
| Time to Trip | 4s | |
| Current Rating | 40 A | |
| Hold Current | 0.1A | |
| Length | 7.4mm | |
| Height | 11.6mm | |
| Width | 3 mm | |
| Minimum Resistance | 2.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 7.5Ω | |
| Power Dissipation | 0.38W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, TUV, UL, RoHS | |
| Lead Orientation | Radial | |
| Series | RXEF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 200mA | ||
Product Type Resettable Fuse | ||
Voltage 60 V dc | ||
Time to Trip 4s | ||
Current Rating 40 A | ||
Hold Current 0.1A | ||
Length 7.4mm | ||
Height 11.6mm | ||
Width 3 mm | ||
Minimum Resistance 2.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 7.5Ω | ||
Power Dissipation 0.38W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, TUV, UL, RoHS | ||
Lead Orientation Radial | ||
Series RXEF | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 60V DC PolySwitch lead-free radial leaded resettable PPTC device has 0. 20A trip current and 4s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Related links
- Wickmann 0.1 A Resettable Fuse, 60 V
- Wickmann 0.1 A Resettable Fuse, 60 V dc
- Wickmann 0.14 A Resettable Fuse, 60 V dc
- Wickmann 0.05 A Resettable Fuse, 60 V dc
- Wickmann 0.05 A Resettable Fuse, 60 V
- Wickmann 0.14 A Resettable Fuse, 60 V
- Littelfuse 0.1 A Resettable Fuse, 60 V
- Bourns 0.1 A Resettable Fuse, 60 V
