Wickmann 3.75 A Resettable Fuse

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0433
Mfr. Part No.:
RF2647-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

7.5A

Product Type

Resettable Fuse

Time to Trip

24s

Hold Current

3.75A

Length

27.2mm

Height

31.8mm

Width

3mm

Minimum Resistance

0.03Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

80mΩ

Maximum Operating Temperature

85°C

Power Dissipation

3.2W

Lead Orientation

Radial

COO (Country of Origin):
CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 7. 50A trip current and 24s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free