Wickmann 4A Resettable Fuse, 30 V dc, 30V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0425
Mfr. Part No.:
RF2729-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

8A

Voltage Rating

30 V dc, 30V ac

Time to Trip

12.7s

Hold Current

4A

Maximum Current

70 A ac, 100 A dc

Length

14mm

Height

19.3mm

Width

3mm

Minimum Resistance

0.01Ω

Maximum Resistance

50mΩ

Power Dissipation

2.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

COO (Country of Origin):
CN
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 8A trip current and 12. 7s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free