Wickmann 5A Resettable Fuse, 16V dc
- RS Stock No.:
- 174-0416
- Mfr. Part No.:
- RF3233-000
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0416
- Mfr. Part No.:
- RF3233-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 8.5A | |
| Voltage Rating | 16V dc | |
| Time to Trip | 2s | |
| Hold Current | 5A | |
| Maximum Current | 100 A dc | |
| Length | 10.4mm | |
| Height | 14.3mm | |
| Width | 3mm | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 30mΩ | |
| Power Dissipation | 2.6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 8.5A | ||
Voltage Rating 16V dc | ||
Time to Trip 2s | ||
Hold Current 5A | ||
Maximum Current 100 A dc | ||
Length 10.4mm | ||
Height 14.3mm | ||
Width 3mm | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 30mΩ | ||
Power Dissipation 2.6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RGEF Series, 16V DC PolySwitch lead-free radial leaded resettable PPTC device has 8. 5A trip current and 2s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
