Wickmann 0.75 A Resettable Fuse

Subtotal (1 reel of 20000 units)*

£5,041.35

(exc. VAT)

£6,049.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£5,041.35£0.252

*price indicative

RS Stock No.:
174-0408
Mfr. Part No.:
RF1354-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

1.5A

Time to Trip

0.1s

Hold Current

0.75A

Length

3.43mm

Height

0.62mm

Width

2.8 mm

Minimum Resistance

0.11Ω

Maximum Resistance

400mΩ

Minimum Operating Temperature

-40°C

Power Dissipation

0.8W

Maximum Operating Temperature

85°C

Package Size

1210

Fuse Speed

F

Series

microSMD

Body Material

Polymer

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The microSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Low resistance

Benefits:

Compact Design and New HV Ratings

Smaller size helps reduce board space and cost

Many product choices optimizes design flexibility

Compatible with high-volume electronics assembly

Higher voltage ratings allow use in new applications

Applications:

Mobile Electronics and Batteries

Computer

Portable electronics

Multimedia

Game machines

Telephone and broadband

Automotive

Industrial controls

Battery

Related links