Wickmann 0.2A Resettable Fuse, 30V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0400
Mfr. Part No.:
RF1335-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

400mA

Voltage Rating

30V dc

Time to Trip

0.02s

Hold Current

0.2A

Maximum Current

10 A

Length

4.73mm

Height

0.89mm

Width

3.41mm

Minimum Resistance

0.6Ω

Maximum Resistance

3.3Ω

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package Size

1812

Fuse Speed

F

Body Material

Poly

Series

MINISMDC

Operating Temperature Range

-40 → +85 °C

Dimensions

4.73 x 3.41 x 0.89mm

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery