Wickmann 2.6A Resettable Fuse, 6V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0395
Mfr. Part No.:
RF1411-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

5A

Voltage Rating

6V dc

Time to Trip

5s

Hold Current

2.6A

Maximum Current

100 A

Length

4.73mm

Height

0.78mm

Width

3.41mm

Minimum Resistance

0.01Ω

Maximum Resistance

40mΩ

Power Dissipation

1W

Minimum Operating Temperature

-40°C

Package Size

1812

Maximum Operating Temperature

+85°C

Dimensions

4.73 x 3.41 x 0.78mm

Body Material

Poly

Fuse Speed

F

Series

MINISMDC

Operating Temperature Range

-40 → +85 °C

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery

Related links