Wickmann 0.1 A Resettable Fuse, 60 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0393
Mfr. Part No.:
RF1864-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

300mA

Product Type

Resettable Fuse

Voltage

60 V dc

Current Rating

40 A

Time to Trip

5s

Hold Current

0.1A

Length

4.73mm

Height

0.89mm

Width

3.41 mm

Minimum Resistance

0.7Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

12.7Ω

Maximum Operating Temperature

85°C

Power Dissipation

0.75W

Standards/Approvals

TUV, UL, CSA, RoHS

Package Size

1812

Body Material

Polymer

Series

miniSMDC

Fuse Speed

F

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Low resistance

Benefits:

Compact Design and New HV Ratings

Smaller size helps reduce board space and cost

Many product choices optimizes design flexibility

Compatible with high-volume electronics assembly

Higher voltage ratings allow use in new applications

Applications:

Mobile Electronics and Batteries

Computer

Portable electronics

Multimedia

Game machines

Telephone and broadband

Automotive

Industrial controls

Battery

Related links