Wickmann 0.5 A Resettable Fuse, 6 V dc

Subtotal (1 reel of 4000 units)*

£2,413.15

(exc. VAT)

£2,895.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£2,413.15£0.603

*price indicative

RS Stock No.:
174-0359
Mfr. Part No.:
0603L050SLYR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

1A

Voltage

6 V dc

Time to Trip

0.1s

Current Rating

40 A

Hold Current

0.5A

Length

1.8mm

Height

0.75mm

Width

1 mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.07Ω

Maximum Resistance

350mΩ

Minimum Operating Temperature

-40°C

Power Dissipation

0.6W

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

0603L

Body Material

Polymer

Fuse Speed

F

Package Type

Reel

COO (Country of Origin):
CN
The 0603L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Lead-free and Halogen-free

Fast response to fault currents

Compact design saves board space

Low resistance

Low-profile

Compatible with high temperature solders

Applications

USB peripherals

Disk drives

CD-ROMs

Plug and play protection for motherboards and peripherals

PDAs / digital cameras

Game console port protection

Related links