Wickmann 1 A Resettable Fuse, 6 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0358
Mfr. Part No.:
0603L100SLYR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

1.8A

Product Type

Resettable Fuse

Voltage

6 V dc

Current Rating

50 A

Time to Trip

0.3s

Hold Current

1A

Length

1.8mm

Height

0.75mm

Width

1 mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.04Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

120mΩ

Maximum Operating Temperature

85°C

Power Dissipation

0.6W

Standards/Approvals

RoHS

Body Material

Polymer

Fuse Speed

F

Series

0603L

Package Type

Reel

COO (Country of Origin):
CN
The Littlefuse Wickman low Rho SMD series, resettable PPTC (Polymer Positive Temperature Coefficient) device provides overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products.

Very thin profile

Miniature size saves board space

Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC

Fast response to fault currents

Compatible with high temperature solders

1A hold current (Ihold)

RoHS compliant, Lead Free and Halogen Free

UL recognized and TUV approved

Related links