Wickmann 0.35A Resettable Fuse, 30V dc
- RS Stock No.:
- 174-0353
- Mfr. Part No.:
- 1812L035/30DR
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0353
- Mfr. Part No.:
- 1812L035/30DR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 750mA | |
| Voltage Rating | 30V dc | |
| Time to Trip | 0.15s | |
| Hold Current | 0.35A | |
| Maximum Current | 40 A | |
| Length | 4.73mm | |
| Height | 1.25mm | |
| Width | 3.41mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.4Ω | |
| Maximum Resistance | 1.7Ω | |
| Power Dissipation | 0.8W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | 1812L | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 4.73 x 3.41 x 1.25mm | |
| Fuse Speed | F | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 750mA | ||
Voltage Rating 30V dc | ||
Time to Trip 0.15s | ||
Hold Current 0.35A | ||
Maximum Current 40 A | ||
Length 4.73mm | ||
Height 1.25mm | ||
Width 3.41mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.4Ω | ||
Maximum Resistance 1.7Ω | ||
Power Dissipation 0.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series 1812L | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 4.73 x 3.41 x 1.25mm | ||
Fuse Speed F | ||
The Littlefuse Wickman 1812L Series, PolySwitch® lead-free surface mount resettable PPTC device provides surface mount overcurrent protection for applications where resettable protection is desired. It has holding current of 0.35A.
RoHS compliant, lead-free and halogen-free
Fast response
Compact design
Low resistance
Low-profile
Compatible with high temperature solders
Fast response
Compact design
Low resistance
Low-profile
Compatible with high temperature solders
