Wickmann 1.1A Resettable Fuse, 8V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0351
Mfr. Part No.:
1206L110THYR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

2.2A

Voltage Rating

8V dc

Time to Trip

0.1s

Hold Current

1.1A

Maximum Current

100 A

Length

3.4mm

Height

0.6mm

Width

1.8mm

Minimum Resistance

0.04Ω

Maximum Resistance

210mΩ

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fuse Speed

F

Dimensions

3.4 x 1.8 x 0.6mm

Series

1206L

Operating Temperature Range

-40 → +85 °C

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The 1206L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:
Lead-Free and Halogen-Free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection

Related links