Wickmann 0.75A Resettable Fuse, 24V dc
- RS Stock No.:
- 174-0340
- Mfr. Part No.:
- 1210L075/24PR
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0340
- Mfr. Part No.:
- 1210L075/24PR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1.5A | |
| Voltage Rating | 24V dc | |
| Time to Trip | 0.1s | |
| Hold Current | 0.75A | |
| Maximum Current | 100 A | |
| Length | 3.43mm | |
| Height | 1.8mm | |
| Width | 2.8mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.13Ω | |
| Maximum Resistance | 400mΩ | |
| Power Dissipation | 0.6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | 1210L | |
| Operating Temperature Range | -40 → +85 °C | |
| Fuse Speed | F | |
| Body Material | Polymer | |
| Dimensions | 3.43 x 2.8 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1.5A | ||
Voltage Rating 24V dc | ||
Time to Trip 0.1s | ||
Hold Current 0.75A | ||
Maximum Current 100 A | ||
Length 3.43mm | ||
Height 1.8mm | ||
Width 2.8mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.13Ω | ||
Maximum Resistance 400mΩ | ||
Power Dissipation 0.6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series 1210L | ||
Operating Temperature Range -40 → +85 °C | ||
Fuse Speed F | ||
Body Material Polymer | ||
Dimensions 3.43 x 2.8 x 1.8mm | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The 1210L series device provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
