Wickmann 2A Resettable Fuse, 12V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0336
Mfr. Part No.:
1812L200/12DR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

3.5A

Voltage Rating

12V dc

Time to Trip

2s

Hold Current

2A

Maximum Current

100 A

Length

4.73mm

Height

1.2mm

Width

3.41mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.02Ω

Maximum Resistance

70mΩ

Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

4.73 x 3.41 x 1.2mm

Operating Temperature Range

-40 → +85 °C

Fuse Speed

F

Series

1812L

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.

Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders

Related links