Wickmann Resettable Fuse, 125V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0327
Mfr. Part No.:
0251003.MXL
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

3A

Voltage Rating

125V ac/dc

Maximum Current

3 A

Length

7.11mm

Width

2.8mm

Terminal Material

Tin Plated Copper

Maximum Resistance

0.02Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

251

Operating Temperature Range

-55 → +125 °C

Dimensions

2.8 (Dia.) x 7.11mm

Fuse Speed

FF

COO (Country of Origin):
CN
The PICO® II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package

Very fast-acting
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating