Wickmann Resettable Fuse, 125 V
- RS Stock No.:
- 174-0314
- Mfr. Part No.:
- 0473003.MRT1L
- Brand:
- Wickmann
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£896.49
(exc. VAT)
£1,075.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | £896.49 | £0.896 |
| 2 - 4 | £868.70 | £0.869 |
| 5 + | £841.80 | £0.842 |
*price indicative
- RS Stock No.:
- 174-0314
- Mfr. Part No.:
- 0473003.MRT1L
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 125 V | |
| Current Rating | 0.375 to 7 A | |
| Length | 3.43mm | |
| Width | 7.11 mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Maximum Resistance | 38mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, Halogen Free, 29862, E10480, PSE-NBK200416-JP1021 | |
| Package Type | Axial Leaded & Cartridge | |
| Series | 473 | |
| Body Material | Epoxy Coated | |
| Fuse Speed | T | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 125 V | ||
Current Rating 0.375 to 7 A | ||
Length 3.43mm | ||
Width 7.11 mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Resistance 38mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, Halogen Free, 29862, E10480, PSE-NBK200416-JP1021 | ||
Package Type Axial Leaded & Cartridge | ||
Series 473 | ||
Body Material Epoxy Coated | ||
Fuse Speed T | ||
- COO (Country of Origin):
- CN
The PICO® II Slo-Blo® Fuse combines time-delay performance characteristics with the proven reliability of a PICO® Fuse
Enhanced inrush withstand
Small size
Wide range of current ratings (375mA - 7A)
Wide operating temperature range
Low temperature de-rating
