Bourns 0.13A Resettable Fuse, 60V

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4408
Mfr. Part No.:
MF-SM013/250V-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Voltage Rating

60V

Hold Current

0.13A

Maximum Current

3 A

Length

7.4mm

Height

3.2mm

Width

6.6mm

Terminal Material

Tin Plated Brass

Minimum Resistance

6.5Ω

Maximum Resistance

20Ω

Power Dissipation

3W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Dimensions

7.4 x 6.6 x 3.2mm

COO (Country of Origin):
CN