Littelfuse 0.25A Resettable Fuse, 250V dc
- RS Stock No.:
- 164-8240
- Mfr. Part No.:
- TSM600-250F-2
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-8240
- Mfr. Part No.:
- TSM600-250F-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Trip Current | 0.86A | |
Voltage Rating | 250V dc | |
Time to Trip | 6s | |
Hold Current | 0.25A | |
Maximum Current | 3 A | |
Length | 17.6mm | |
Height | 11.7mm | |
Width | 11.2mm | |
Terminal Material | Tin Plated Brass | |
Minimum Resistance | 1Ω | |
Maximum Resistance | 7Ω | |
Power Dissipation | 2W | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Body Material | Nylon Resin | |
Operating Temperature Range | -40 → +85 °C | |
Series | TSM600 | |
Dimensions | 17.6 x 11.2 x 11.7mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Trip Current 0.86A | ||
Voltage Rating 250V dc | ||
Time to Trip 6s | ||
Hold Current 0.25A | ||
Maximum Current 3 A | ||
Length 17.6mm | ||
Height 11.7mm | ||
Width 11.2mm | ||
Terminal Material Tin Plated Brass | ||
Minimum Resistance 1Ω | ||
Maximum Resistance 7Ω | ||
Power Dissipation 2W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Body Material Nylon Resin | ||
Operating Temperature Range -40 → +85 °C | ||
Series TSM600 | ||
Dimensions 17.6 x 11.2 x 11.7mm | ||
- COO (Country of Origin):
- CN
TE PolySwitch® PTC Devices TSM Series
TE PolySwitch TSM Series of telecommunications and networking devices provide protection against damage caused by power cross and power induction surges as defined in ITU, Telcordia GR1089 and UL60950. Typically used in modems, fax machines, alarm systems, xDSL modems and splitters, T1/E1 equipment, analog and digital line cards, VoIP (Voice over Internet Protocol) equipment, LAN, WAN equipment and access network hardware applications.
Resettable overcurrent protection
Surface-mount, radial-leaded and chip form factors
Fast time-to-trip
Low parasitic capacitance/flat impedance with frequency
RoHS compliant
Surface-mount, radial-leaded and chip form factors
Fast time-to-trip
Low parasitic capacitance/flat impedance with frequency
RoHS compliant
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications