Littelfuse 0.3A Resettable Fuse, 60V dc
- RS Stock No.:
- 164-8231
- Mfr. Part No.:
- SMD030F-2018-2
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 164-8231
- Mfr. Part No.:
- SMD030F-2018-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 800mA | |
| Voltage Rating | 60V dc | |
| Time to Trip | 1.5s | |
| Hold Current | 0.3A | |
| Maximum Current | 20 A | |
| Length | 5.44mm | |
| Height | 1.78mm | |
| Width | 4.93mm | |
| Terminal Material | Tin | |
| Minimum Resistance | 0.5Ω | |
| Maximum Resistance | 2.3Ω | |
| Power Dissipation | 1.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 5.44 x 4.93 x 1.78mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | SMD | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 800mA | ||
Voltage Rating 60V dc | ||
Time to Trip 1.5s | ||
Hold Current 0.3A | ||
Maximum Current 20 A | ||
Length 5.44mm | ||
Height 1.78mm | ||
Width 4.93mm | ||
Terminal Material Tin | ||
Minimum Resistance 0.5Ω | ||
Maximum Resistance 2.3Ω | ||
Power Dissipation 1.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 5.44 x 4.93 x 1.78mm | ||
Operating Temperature Range -40 → +85 °C | ||
Series SMD | ||
- COO (Country of Origin):
- CN
