Littelfuse 1.5A Resettable Fuse, 6V dc
- RS Stock No.:
- 164-8223
- Mfr. Part No.:
- MINISMDC150F-2
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-8223
- Mfr. Part No.:
- MINISMDC150F-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 3A | |
| Voltage Rating | 6V dc | |
| Time to Trip | 0.5s | |
| Hold Current | 1.5A | |
| Maximum Current | 100 A | |
| Length | 3.41mm | |
| Height | 4.73mm | |
| Width | 0.48mm | |
| Terminal Material | Tin | |
| Minimum Resistance | 0.04Ω | |
| Maximum Resistance | 110mΩ | |
| Power Dissipation | 0.8W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 3.41 x 0.48 x 4.73mm | |
| Series | MINISMDC | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 3A | ||
Voltage Rating 6V dc | ||
Time to Trip 0.5s | ||
Hold Current 1.5A | ||
Maximum Current 100 A | ||
Length 3.41mm | ||
Height 4.73mm | ||
Width 0.48mm | ||
Terminal Material Tin | ||
Minimum Resistance 0.04Ω | ||
Maximum Resistance 110mΩ | ||
Power Dissipation 0.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 3.41 x 0.48 x 4.73mm | ||
Series MINISMDC | ||
Operating Temperature Range -40 → +85 °C | ||
- COO (Country of Origin):
- CN
