Littelfuse 0.16A Resettable Fuse, 240V ac
- RS Stock No.:
- 164-8200
- Mfr. Part No.:
- LVR016K-2
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-8200
- Mfr. Part No.:
- LVR016K-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 370mA | |
| Voltage Rating | 240V ac | |
| Time to Trip | 15s | |
| Hold Current | 0.16A | |
| Length | 9.9mm | |
| Height | 13.8mm | |
| Width | 3.8mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 2.5Ω | |
| Maximum Resistance | 4.1Ω | |
| Power Dissipation | 1.4W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Series | LVR | |
| Body Material | Epoxy Polymer | |
| Dimensions | 9.9 x 13.8 x 3.8mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 370mA | ||
Voltage Rating 240V ac | ||
Time to Trip 15s | ||
Hold Current 0.16A | ||
Length 9.9mm | ||
Height 13.8mm | ||
Width 3.8mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 2.5Ω | ||
Maximum Resistance 4.1Ω | ||
Power Dissipation 1.4W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
Series LVR | ||
Body Material Epoxy Polymer | ||
Dimensions 9.9 x 13.8 x 3.8mm | ||
- COO (Country of Origin):
- CN
