Littelfuse Thermal Fuse, 30 V
- RS Stock No.:
- 552-985
- Mfr. Part No.:
- 30R160UPR
- Brand:
- Littelfuse
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 552-985
- Mfr. Part No.:
- 30R160UPR
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thermal Fuse | |
| Trip Current | 3.2A | |
| Voltage | 30 V | |
| Current Rating | 1.6 A | |
| Length | 22.80mm | |
| Height | 3mm | |
| Width | 8.90 mm | |
| Minimum Resistance | 0.03Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.110Ω | |
| Power Dissipation | 0.9W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, HF | |
| Package Size | 2000 | |
| Series | 3R | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thermal Fuse | ||
Trip Current 3.2A | ||
Voltage 30 V | ||
Current Rating 1.6 A | ||
Length 22.80mm | ||
Height 3mm | ||
Width 8.90 mm | ||
Minimum Resistance 0.03Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.110Ω | ||
Power Dissipation 0.9W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, HF | ||
Package Size 2000 | ||
Series 3R | ||
- COO (Country of Origin):
- CN