Kern Refractometer, 1.7 nD, 95 % max, 0 %, 1.3 nD min, Digital/Optical

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-3534
Mfr. Part No.:
ORT 1RS
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Maximum Measurement

1.7 nD, 95 %

Minimum Measurement

0 %, 1.3 nD

Best Accuracy

±0.0002 nD, ±0.1 %

Resolution

±0.0005 nD, ±0.25 %

Type

Digital/Optical

Dimensions

180 x 90 x 240mm

Weight

2kg

Height

240mm

Length

180mm

Width

90mm

Model Number p

ORT 1RS

COO (Country of Origin):
CN

Kern ORT Series Abbe Refractometers


Kern Abbe refractometer with thermometer can be used simply, efficiently and on a permanent basis. The integrated scale allows it to be used in many application areas and offers the best possible security for being able to read the measuring result accurately. The refractometer can evaluate liquid samples, solid samples and paste samples. Key features of this refractometer are its reliability, sturdiness and its ease of use.

Features and Benefits


• Universal, analogue Abbe refractometers

• Reliable

• Practical and robust design

• Simple and easy to use

• Integrated scale

Kit Contents


• Calibration solution

• Calibration block

• Pipette

• Screwdriver

• Cleaning cloth

Areas of Application

• Sugar industry (raw cane sugar)
• Pharmaceuticals
• Drinks industry
• Food processing industry
• Chemical industry
• Oil industry/Refineries
• Laboratories
• Training