EE-SY1200 Omron, SMT Reflective Optical Sensor, Phototransistor Output 10
- RS Stock No.:
 - 788-4928
 - Mfr. Part No.:
 - EE-SY1200
 - Brand:
 - Omron
 
Discontinued
- RS Stock No.:
 - 788-4928
 - Mfr. Part No.:
 - EE-SY1200
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Peak Sensor Distance | 4mm | |
| Output Device | Phototransistor | |
| Typical Rise Time | 30µs | |
| Typical Fall Time | 30µs | |
| Number of Channels | 10 | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Dimensions | 3.2 x 1.9 x 1.1mm | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 1.9mm | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Peak Sensor Distance 4mm  | ||
Output Device Phototransistor  | ||
Typical Rise Time 30µs  | ||
Typical Fall Time 30µs  | ||
Number of Channels 10  | ||
Number of Pins 4  | ||
Mounting Type Surface Mount  | ||
Package Type SMD  | ||
Dimensions 3.2 x 1.9 x 1.1mm  | ||
Height 1.1mm  | ||
Length 3.2mm  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -25°C  | ||
Width 1.9mm  | ||
Operating Temperature Range -25 → +85°C  | ||
- COO (Country of Origin):
 - JP
 
Reflective Optical Sensor, SY1200
This Omron reflective optical sensor is housed in an ultra-compact SMT package. It incorporates an IR diode and phototransistor, and has a useable reflective range of up to 5mm.
High on/off ratio (Light current to leakage current)
Reflective Optical Sensors, Omron
