TCND5000 Vishay, SMT Reflective Optical Sensor, Photodiode Output

Bulk discount available

Subtotal (1 unit)*

£1.12

(exc. VAT)

£1.34

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 352 unit(s) shipping from 20 October 2025
  • Final 794 unit(s) shipping from 27 October 2025
Units
Per unit
1 - 9£1.12
10 - 24£0.82
25 - 49£0.80
50 - 99£0.78
100 +£0.76

*price indicative

Packaging Options:
RS Stock No.:
773-3993
Mfr. Part No.:
TCND5000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Sensor Distance

6mm

Output Device

Photodiode

Typical Rise Time

800ns

Typical Fall Time

800ns

Number of Channels

1

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6 x 3.7 x 3.75mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
PH

Reflective Optical Sensor, TCND5000


The TCND5000 is a reflective sensor that includes an infrared emitter and pin photodiode in a surface mount package which blocks visible light.

Detector type: PIN Photodiode
Dimensions: 6 x 4.3 x 3.75 mm
Peak operating distance 6mm
Operating range within 20% relative collector current: 2 to 25 mm
Typical output current under test: Ira > 0.11μA
Daylight blocking filter
High linearity
Emitter wavelength 940nm


Slotted Optical Switches, Vishay

Related links