B5W-LB2112-1 Omron, Reflective Optical Sensor, NPN Phototransistor Output

Bulk discount available

Subtotal (1 unit)*

£16.00

(exc. VAT)

£19.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.00
10 - 24£15.47
25 - 99£15.21
100 - 249£14.67
250 +£14.01

*price indicative

RS Stock No.:
254-3091
Mfr. Part No.:
B5W-LB2112-1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Peak Sensor Distance

10mm

Output Device

NPN Phototransistor

COO (Country of Origin):
JP
The Omron sensor is light convergent reflective type for reduced color and material susceptibilIty reliable detection of shiny, black or transparent objects. In addItion to analogue voltage and digItal output, types wIth indicator lamps have been added to

Response time operate/reset 1 ms maximum
Ambient illumination incandescent lamp 3,000 lx maximum, sunlight 10,000 lx maximum
Vibration resistance 10 to 55 Hz, 1.5-mm double amplitude for 2 h each in X, Y, and Z directions
Shock resistance 500 m/s2 for 3 times each in X, Y, and Z directions
Degree of protection IEC IP50 (not including terminals)
Connecting method connector models


Related links