VCNT2025X01 Vishay, Reflective Optical Sensor, Transistor Output

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.39

(exc. VAT)

£2.87

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,060 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 45£0.478£2.39
50 - 120£0.454£2.27
125 - 245£0.43£2.15
250 - 495£0.406£2.03
500 +£0.382£1.91

*price indicative

Packaging Options:
RS Stock No.:
244-4838
Mfr. Part No.:
VCNT2025X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Output Device

Transistor

Typical Rise Time

10µs

Typical Fall Time

15µs

The Vishay reflective sensor has a compact construction where the emitting light source and the detector are arranged in the same plane. The detector consists of a silicon phototransistor. The sensor analog output signal (photo current) is triggered by detection of reflected infrared light from a close by object. The sensor has a built in daylight blocking filter, which greatly suppresses disturbing ambient light and therefore increases signal to noise ratio.

Package type is SMD
Emitter wavelength is 940 nm
Moisture sensitivity level (MSL) is 3
AEC-Q101 qualified

Related links