EE-SY1200 Omron, SMT Reflective Optical Sensor, Phototransistor Output 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2820
Mfr. Part No.:
EE-SY1200
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Peak Sensor Distance

4mm

Output Device

Phototransistor

Typical Rise Time

30µs

Typical Fall Time

30µs

Number of Channels

10

Number of Pins

4

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

3.2 x 1.9 x 1.1mm

Height

1.1mm

Length

3.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Width

1.9mm

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
JP

Reflective Optical Sensor, SY1200


This Omron reflective optical sensor is housed in an ultra-compact SMT package. It incorporates an IR diode and phototransistor, and has a useable reflective range of up to 5mm.

High on/off ratio (Light current to leakage current)


Reflective Optical Sensors, Omron

Related links