VCNT2020 Vishay, SMT Reflective Optical Sensor, Phototransistor Output
- RS Stock No.:
 - 161-2156
 - Mfr. Part No.:
 - VCNT2020
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.74
(exc. VAT)
£3.29
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 11,230 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 90 | £0.274 | £2.74 | 
| 100 - 240 | £0.219 | £2.19 | 
| 250 - 490 | £0.20 | £2.00 | 
| 500 - 990 | £0.195 | £1.95 | 
| 1000 + | £0.19 | £1.90 | 
*price indicative
- RS Stock No.:
 - 161-2156
 - Mfr. Part No.:
 - VCNT2020
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Peak Sensor Distance | 2.5mm | |
| Output Device | Phototransistor | |
| Typical Rise Time | 10µs | |
| Typical Fall Time | 15µs | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Dimensions | 2.5 x 2 x 0.8mm | |
| Height | 0.8mm | |
| Length | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 2mm | |
| Output Signal Type | Analogue | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Peak Sensor Distance 2.5mm  | ||
Output Device Phototransistor  | ||
Typical Rise Time 10µs  | ||
Typical Fall Time 15µs  | ||
Number of Pins 4  | ||
Mounting Type Surface Mount  | ||
Package Type SMD  | ||
Dimensions 2.5 x 2 x 0.8mm  | ||
Height 0.8mm  | ||
Length 2.5mm  | ||
Maximum Operating Temperature 85°C  | ||
Minimum Operating Temperature -25°C  | ||
Width 2mm  | ||
Output Signal Type Analogue  | ||
Operating Temperature Range -25 → +85°C  | ||
The VCNT2020 is a reflective sensor in a miniature SMD package. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The operating infrared wavelength is 940 nm. The detector consists of a silicon phototransistor. The sensor analog output signal (photo current) is triggered by detection of reflected infrared light from a close by object. The sensor has a built in daylight blocking filter, which greatly suppresses disturbing ambient light and therefore increases signal to noise ratio.
Package type: SMD
Detector type: phototransistor
Dimensions (L x W x H in mm): 2.5 x 2 x 0.8
Operating range within > 20 % relative collector current: 0.2 mm to 2.5 mm
Emitter wavelength: 940 nm
Moisture sensitivity level (MSL): 4
APPLICATIONS:
Position sensor
Optical switch
Optical encoder (e.g. disc and tape drives for DVD and/or camera applications)
Object detection (e.g. paper presence in printer and copy machines)
Detector type: phototransistor
Dimensions (L x W x H in mm): 2.5 x 2 x 0.8
Operating range within > 20 % relative collector current: 0.2 mm to 2.5 mm
Emitter wavelength: 940 nm
Moisture sensitivity level (MSL): 4
APPLICATIONS:
Position sensor
Optical switch
Optical encoder (e.g. disc and tape drives for DVD and/or camera applications)
Object detection (e.g. paper presence in printer and copy machines)
Related links
- VCNT2020 Vishay Phototransistor Output
 - TCUT1630X01_A Vishay Phototransistor Output 3
 - TCUT1600X01_A Vishay Phototransistor Output 2
 - TCUT1800X01_A Vishay Phototransistor Output 4
 - QRE1113GR onsemi Phototransistor Output
 - GP2S60B Sharp Phototransistor Output
 - RPI-0125 ROHM Phototransistor Output
 - GP2S60 Sharp Phototransistor Output
 
