VCNT2020 Vishay, SMT Reflective Optical Sensor, Phototransistor Output
- RS Stock No.:
- 161-2050
- Mfr. Part No.:
- VCNT2020
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£594.00
(exc. VAT)
£714.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.198 | £594.00 |
*price indicative
- RS Stock No.:
- 161-2050
- Mfr. Part No.:
- VCNT2020
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Peak Sensor Distance | 2.5mm | |
Output Device | Phototransistor | |
Typical Rise Time | 10µs | |
Typical Fall Time | 15µs | |
Number of Pins | 4 | |
Mounting Type | Surface Mount | |
Package Type | SMD | |
Dimensions | 2.5 x 2 x 0.8mm | |
Height | 0.8mm | |
Length | 2.5mm | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -25°C | |
Width | 2mm | |
Output Signal Type | Analogue | |
Operating Temperature Range | -25 → +85°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Peak Sensor Distance 2.5mm | ||
Output Device Phototransistor | ||
Typical Rise Time 10µs | ||
Typical Fall Time 15µs | ||
Number of Pins 4 | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Dimensions 2.5 x 2 x 0.8mm | ||
Height 0.8mm | ||
Length 2.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Width 2mm | ||
Output Signal Type Analogue | ||
Operating Temperature Range -25 → +85°C | ||
The VCNT2020 is a reflective sensor in a miniature SMD package. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The operating infrared wavelength is 940 nm. The detector consists of a silicon phototransistor. The sensor analog output signal (photo current) is triggered by detection of reflected infrared light from a close by object. The sensor has a built in daylight blocking filter, which greatly suppresses disturbing ambient light and therefore increases signal to noise ratio.
Package type: SMD
Detector type: phototransistor
Dimensions (L x W x H in mm): 2.5 x 2 x 0.8
Operating range within > 20 % relative collector current: 0.2 mm to 2.5 mm
Emitter wavelength: 940 nm
Moisture sensitivity level (MSL): 4
APPLICATIONS:
Position sensor
Optical switch
Optical encoder (e.g. disc and tape drives for DVD and/or camera applications)
Object detection (e.g. paper presence in printer and copy machines)
Detector type: phototransistor
Dimensions (L x W x H in mm): 2.5 x 2 x 0.8
Operating range within > 20 % relative collector current: 0.2 mm to 2.5 mm
Emitter wavelength: 940 nm
Moisture sensitivity level (MSL): 4
APPLICATIONS:
Position sensor
Optical switch
Optical encoder (e.g. disc and tape drives for DVD and/or camera applications)
Object detection (e.g. paper presence in printer and copy machines)
Related links
- VCNT2020 Vishay Phototransistor Output
- TCUT1630X01_A Vishay Phototransistor Output 3
- TCUT1600X01_A Vishay Phototransistor Output 2
- TCUT1800X01_A Vishay Phototransistor Output 4
- QRE1113GR onsemi Phototransistor Output
- GP2S60B Sharp Phototransistor Output
- RPI-0125 ROHM Phototransistor Output
- GP2S60 Sharp Phototransistor Output