TCRT5000L Vishay, Through Hole Reflective Optical Sensor, Transistor Output 2, Leaded package

Bulk discount available

Subtotal (1 tube of 50 units)*

£33.95

(exc. VAT)

£40.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£0.679£33.95
100 - 200£0.651£32.55
250 - 450£0.638£31.90
500 +£0.59£29.50

*price indicative

RS Stock No.:
145-1738
Mfr. Part No.:
TCRT5000L
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Sensor Distance

2.5mm

Output Device

Transistor

Number of Channels

2

Number of Pins

4

Mounting Type

Through Hole

Package Type

Leaded

Dimensions

10.2 x 5.8 x 8.5mm

Height

8.5mm

Length

10.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

5.8mm

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
PH

Miniature Slotted Optical Switch, Vishay


The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features:


• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Applications:


• Optical switch
• Photo interrupter
• Counter
• Encoder


Slotted Optical Switches, Vishay

Related links