Littelfuse Reed Switch
- RS Stock No.:
- 905-8929
- Mfr. Part No.:
- MDSR-7-10-15
- Brand:
- Hamlin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-8929
- Mfr. Part No.:
- MDSR-7-10-15
- Brand:
- Hamlin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamlin | |
| Contact Resistance | 100mΩ | |
| AT Value Range | 10-15AT | |
| Width | 1.8mm | |
| Length | 12.7mm | |
| Dimensions | 1.8 (Dia.) x 12.7mm | |
| Select all | ||
|---|---|---|
Brand Hamlin | ||
Contact Resistance 100mΩ | ||
AT Value Range 10-15AT | ||
Width 1.8mm | ||
Length 12.7mm | ||
Dimensions 1.8 (Dia.) x 12.7mm | ||
- COO (Country of Origin):
- PH
