Littelfuse High Voltage Reed Switch
- RS Stock No.:
- 905-8884
- Mfr. Part No.:
- HA15-2-17-23
- Brand:
- Littelfuse
Subtotal (1 bag of 5 units)*
£6.51
(exc. VAT)
£7.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 85 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 + | £1.302 | £6.51 |
*price indicative
- RS Stock No.:
- 905-8884
- Mfr. Part No.:
- HA15-2-17-23
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Contact Resistance | 100mΩ | |
AT Value Range | 17-23AT | |
Width | 2.28mm | |
Length | 15.24mm | |
Dimensions | 2.28 (Dia.) x 15.24mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Contact Resistance 100mΩ | ||
AT Value Range 17-23AT | ||
Width 2.28mm | ||
Length 15.24mm | ||
Dimensions 2.28 (Dia.) x 15.24mm | ||
HA15-2 High-Voltage Reed Switches, Low Power
These subminiature, axial lead reed switches an of switch 265 V ac at 10 VA. They are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. They are not effected by and do not affect their external environment. They also do not require any operating power for contact closure.
The glass envelope on these reed switches measures 15.24 x 2.28 mm and it houses normally open contacts. It has a high insulation resistance and low contact resistance and they are also ATEX approved between 17-33 AT range.
The glass envelope on these reed switches measures 15.24 x 2.28 mm and it houses normally open contacts. It has a high insulation resistance and low contact resistance and they are also ATEX approved between 17-33 AT range.
Potential Applications
Reed relays
Security
Limit switching
Office equipment
Light inductive loads
European mains voltage
Security
Limit switching
Office equipment
Light inductive loads
European mains voltage
Features
Subminiature, normally open switch
Longer leads are flexible for easy forming
Capable of switching 100 to 265 V ac or 0.3A up to 20 VA (10 W for V dc)
Operating temperature range: -20°C to +125°C
Longer leads are flexible for easy forming
Capable of switching 100 to 265 V ac or 0.3A up to 20 VA (10 W for V dc)
Operating temperature range: -20°C to +125°C
Standards
UL, ATEX Class I, Zone 2
Littelfuse