Littelfuse Miniature Reed Switch

Subtotal (1 bag of 5 units)*

£4.37

(exc. VAT)

£5.245

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,855 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +£0.874£4.37

*price indicative

RS Stock No.:
905-8869
Distrelec Article No.:
304-02-439
Mfr. Part No.:
59165-1-S-00-D
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Contact Resistance

200mΩ

AT Value Range

10-15AT

Width

2.41mm

Length

16mm

Dimensions

2.41 (Dia.) x 16mm

Miniature Over-moulded Reed Switches, Low Power


These miniature over-moulded reed switches use low amounts of power and have no power requirement when in standby. They are able to operate through non-ferrous materials including wood, plastic and aluminium. These units are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed.

Potential Applications


Position and limit sensing
Security system switch
Door switch

Features


Two part magnetically operated proximity switch
Solder reflow capable
Thermoset over-moulded material
Operating temperature range: -40°C to +105°C


Littelfuse

Related links