Littelfuse 1CO Flange Reed Switch, 1.8A

Subtotal (1 unit)*

£6.20

(exc. VAT)

£7.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.20

*price indicative

RS Stock No.:
285-7807
Distrelec Article No.:
137-56-643
Mfr. Part No.:
59135-030
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Contact Configuration

1CO

Maximum Switching Current

1.8A

Maximum Switching Power

5W

Mounting Type

Flange

COO (Country of Origin):
US
The high temperature flange mounting reed sensor is designed for durability and reliability. With a choice of normally open, normally closed, or changeover contacts, it offers flexibility for various applications. Its hermetically sealed, magnetically operated contacts ensure continuous operation in challenging environments. Rated for operation up to 150°C, it is suitable for a wide range of industrial applications.

Hermetically sealed for reliability
High temperature rating of up to 150°C
Choice of contact types for flexibility
Capable of switching up to 265Vac/300Vdc at 10VA
Cross-slotted mounting holes for adjustability
Teflon insulated wires for durability
Operates through non-ferrous materials
Customizable sensitivity options

Related links