Littelfuse 1 CO Panel Magnetic Proximity Sensor 180 mA 175 V

Subtotal (1 unit)*

£5.76

(exc. VAT)

£6.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 726 unit(s) shipping from 27 April 2026
  • Plus 26 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.76

*price indicative

RS Stock No.:
283-5607
Distrelec Article No.:
137-56-662
Mfr. Part No.:
59070-030
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Magnetic Proximity Sensor

Contact Configuration

1 CO

Maximum Switching Current

180mA

Maximum Switching Power

5W

Maximum Switching Voltage

175V

Contact Resistance

200mΩ

Maximum Release Time

3ms

Terminal Type

Cable

Mount Type

Panel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

59070

Length

38.1mm

Standards/Approvals

No

COO (Country of Origin):
US

Related links