KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- RS Stock No.:
- 188-0501
- Mfr. Part No.:
- TRS5-60BLRU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 lot of 50 units)*
£828.75
(exc. VAT)
£994.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Lot* |
---|---|---|
50 - 50 | £16.575 | £828.75 |
100 - 200 | £16.012 | £800.60 |
250 + | £15.465 | £773.25 |
*price indicative
- RS Stock No.:
- 188-0501
- Mfr. Part No.:
- TRS5-60BLRU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Contact Configuration | SPST | |
Maximum Switching Current | 500mA | |
Maximum Switching Power | 50W | |
Maximum Switching Voltage | 140V ac | |
Contact Resistance | 150mΩ | |
Contact Material | Fe-Ni Alloy | |
Mounting Type | Through Hole | |
Width | 8.2 Dia. (Without Clamp)mm | |
Dimensions | 8.2 Dia. x 50 (Without Clamp)mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 50W | ||
Maximum Switching Voltage 140V ac | ||
Contact Resistance 150mΩ | ||
Contact Material Fe-Ni Alloy | ||
Mounting Type Through Hole | ||
Width 8.2 Dia. (Without Clamp)mm | ||
Dimensions 8.2 Dia. x 50 (Without Clamp)mm | ||
- COO (Country of Origin):
- JP
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
Related links
- KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- Assemtech SPST Reed Switch, 500mA 140V ac/dc
- KEMET SPST Through Hole Reed Switch, 270mA 264V ac
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit