KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- RS Stock No.:
 - 188-0500
 - Mfr. Part No.:
 - TRS5-50BLRU
 - Brand:
 - KEMET
 
Discontinued
- RS Stock No.:
 - 188-0500
 - Mfr. Part No.:
 - TRS5-50BLRU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Contact Configuration | SPST | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 50W | |
| Maximum Switching Voltage | 140V ac | |
| Contact Resistance | 150mΩ | |
| Contact Material | Fe-Ni Alloy | |
| Mounting Type | Through Hole | |
| Width | 8.2 Dia. (Without Clamp)mm | |
| Dimensions | 8.2 Dia. x 50 (Without Clamp)mm | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Contact Configuration SPST  | ||
Maximum Switching Current 500mA  | ||
Maximum Switching Power 50W  | ||
Maximum Switching Voltage 140V ac  | ||
Contact Resistance 150mΩ  | ||
Contact Material Fe-Ni Alloy  | ||
Mounting Type Through Hole  | ||
Width 8.2 Dia. (Without Clamp)mm  | ||
Dimensions 8.2 Dia. x 50 (Without Clamp)mm  | ||
- COO (Country of Origin):
 - JP
 
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
