KEMET SPST Through Hole Reed Switch 300 mA 110 V ac/dc
- RS Stock No.:
- 188-0445
- Mfr. Part No.:
- OHD1-95B
- Brand:
- KEMET
Bulk discount available
Subtotal (1 tray of 60 units)*
£218.16
(exc. VAT)
£261.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 60 | £3.636 | £218.16 |
| 120 - 240 | £3.241 | £194.46 |
| 300 + | £3.121 | £187.26 |
*price indicative
- RS Stock No.:
- 188-0445
- Mfr. Part No.:
- OHD1-95B
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Contact Configuration | SPST | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 300mA | |
| Maximum Switching Power | 6W | |
| Maximum Switching Voltage | 110V ac/dc | |
| Contact Resistance | 150mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Terminal Type | Wire | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Depth | 5.6mm | |
| Standards/Approvals | No | |
| Series | OHD1 | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Product Type Reed Switch | ||
Maximum Switching Current 300mA | ||
Maximum Switching Power 6W | ||
Maximum Switching Voltage 110V ac/dc | ||
Contact Resistance 150mΩ | ||
Contact Material Nickel Iron Alloy | ||
Terminal Type Wire | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Depth 5.6mm | ||
Standards/Approvals No | ||
Series OHD1 | ||
Length 18mm | ||
- COO (Country of Origin):
- JP
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The materials magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
