Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 20V dc Max, 1 A Max, 270Ω
- RS Stock No.:
- 712-7600
- Mfr. Part No.:
- FRD32062
- Brand:
- Cynergy3
- RS Stock No.:
- 712-7600
- Mfr. Part No.:
- FRD32062
- Brand:
- Cynergy3
Select all | Attribute | Value |
---|---|---|
Brand | Cynergy3 | |
Contact Configuration | SPST | |
Coil Voltage | 24V dc | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage DC | 20V dc | |
Coil Resistance | 270Ω | |
Length | 51mm | |
Height | 68mm | |
Depth | 25mm | |
Dimensions | 51 x 25 x 68mm | |
Isolation Coil To Contact | 6.5kV dc | |
Maximum Switching Power DC | 20 V | |
Operating Time Including Bounce | 5ms | |
Electrical Life | 1000000000 (Electrical) Cycles | |
Operating Temperature Range | -40 → +85°C | |
Special Features | Fully Screened Coil for Low RF Loss | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Resistance | 10 mΩ | |
Terminal Type | Through Hole | |
Life | 1000000000 (Electrical)Cycles | |
Select all | ||
---|---|---|
Brand Cynergy3 | ||
Contact Configuration SPST | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage DC 20V dc | ||
Coil Resistance 270Ω | ||
Length 51mm | ||
Height 68mm | ||
Depth 25mm | ||
Dimensions 51 x 25 x 68mm | ||
Isolation Coil To Contact 6.5kV dc | ||
Maximum Switching Power DC 20 V | ||
Operating Time Including Bounce 5ms | ||
Electrical Life 1000000000 (Electrical) Cycles | ||
Operating Temperature Range -40 → +85°C | ||
Special Features Fully Screened Coil for Low RF Loss | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Resistance 10 mΩ | ||
Terminal Type Through Hole | ||
Life 1000000000 (Electrical)Cycles | ||