- RS Stock No.:
- 917-2485
- Brand:
- RS PRO
21 In stock - FREE next working day delivery available
Added
Price Each
£58.44
(exc. VAT)
£70.13
(inc. VAT)
Units | Per unit |
1 + | £58.44 |
- RS Stock No.:
- 917-2485
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6 m, PUR Recoil Hose, with BSPT 3/8" Connector
This 6 m recoil hose from RS PRO lets you quickly and securely connect pneumatic equipment. It's suitable for use with air and liquids, including oil and chemicals.
The hose's PUR (polyurethane) material makes it highly durable and flexible. It also has a long service life as it's resistant to abrasion and kinks. As it has only 30.5 coils that can expand and contract as needed, it's a versatile option that's particularly useful for smaller spaces.
As part of the RS PRO range, this product has been tested for durability and reliability. You'll find it used in garages and farmyards for applications such as instrumentation lines, pneumatic control systems and robotics.
The hose's PUR (polyurethane) material makes it highly durable and flexible. It also has a long service life as it's resistant to abrasion and kinks. As it has only 30.5 coils that can expand and contract as needed, it's a versatile option that's particularly useful for smaller spaces.
As part of the RS PRO range, this product has been tested for durability and reliability. You'll find it used in garages and farmyards for applications such as instrumentation lines, pneumatic control systems and robotics.
Features and Benefits
- Red colour
- Connector is a BSPT (British Standard Pipe Taper) 3/8 in
- PUR (polyurethane) material
- Maximum operating length of 6 m
- Maximum operating pressure of 10 bar
- Operating temperature range of -20°C to +65°C
- 30.5 windings
- Features excellent resistance to abrasion and very good kink-resistant characteristics
- Inside tube diameter of 8 mm
- Outside tube diameter of 12 mm
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 6m |
Tube Outside Diameter | 12mm |
Connector | BSPT 3/8 |
Colour | Red |
Tube Inside Diameter | 8mm |
Manufacturer Series | CPC |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Special Features | Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics |
Number of Windings | 30.5 |